Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- RS Stock No.:
- 235-208
- Mfr. Part No.:
- 107183 BBA-TP3/50
- Brand:
- Eaton
Subtotal (1 unit)*
£30.19
(exc. VAT)
£36.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.19 |
*price indicative
- RS Stock No.:
- 235-208
- Mfr. Part No.:
- 107183 BBA-TP3/50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | Double T Profile, Feeder Circuits | |
| Range | BBA-TP3 | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With Double T Profile, Feeder Circuits | ||
Range BBA-TP3 | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i terminal plate is engineered for excellence in power distribution, designed to facilitate seamless connections for various conductor types. This innovative enclosure is specifically tailored for both standard and demanding applications, ensuring high performance without compromise. Featuring a robust and self-extinguishing design, it meets rigorous industry standards, making it an ideal choice for professionals seeking reliability and safety. With an emphasis on user-friendly installation and adaptability, the terminal plate supports multiple rail configurations while accommodating a wide range of conductor sizes, enhancing versatility in connection setups. Its thoughtful design integrates easy access features, contributing to efficient maintenance and operation, all while maintaining an impressive aesthetic suitable for any modern electrical system.
Self-extinguishing for enhanced safety during operation
Designed to accommodate a variety of connection types, increasing flexibility
Temperature resistant up to 120 °C for high-performance reliability
Compact dimensions allow for installation in space-constrained environments
Constructed from silicon-free and chlorine-free materials, promoting environmentally friendly usage
Creepage resistance of CTI 200 ensures superior performance in harsh conditions
Supports connections for both round and flat conductors, providing versatility for installation
UL listing and CSA certification reaffirm compliance with stringent safety standards
Designed to accommodate a variety of connection types, increasing flexibility
Temperature resistant up to 120 °C for high-performance reliability
Compact dimensions allow for installation in space-constrained environments
Constructed from silicon-free and chlorine-free materials, promoting environmentally friendly usage
Creepage resistance of CTI 200 ensures superior performance in harsh conditions
Supports connections for both round and flat conductors, providing versatility for installation
UL listing and CSA certification reaffirm compliance with stringent safety standards
Related links
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA-TP3 Enclosure for use with Double T Profile
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm


