Eaton BBA-TP3 Enclosure for use with Double T Profile
- RS Stock No.:
- 248-033
- Mfr. Part No.:
- 107207 BBA-TP3/1000
- Brand:
- Eaton
Subtotal (1 unit)*
£283.16
(exc. VAT)
£339.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.16 |
*price indicative
- RS Stock No.:
- 248-033
- Mfr. Part No.:
- 107207 BBA-TP3/1000
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | BBA-TP3 | |
| For Use With | Double T Profile | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range BBA-TP3 | ||
For Use With Double T Profile | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosures Switch & Controlgear is a robust and reliable solution designed to streamline electrical connections in various applications. Known for its exceptional build quality, this terminal plate ensures safe and efficient operation within electrical systems. With a focus on durability and compliance, it accommodates a wide range of conductor types, making it an ideal choice for professional installation. Housed within an enclosure designed to meet rigorous industry standards, this product optimises performance while maintaining ease of use during setup. Experience enhanced safety and reliability in your electrical configurations with this premium enclosure solution tailored to meet modern requirements.
Optimised for seamless integration with varied electrical systems
Constructed using materials free from silicon and chlorine for environmental safety
Facilitates secure connections with multiple types of conductor configurations
Designed to withstand high temperatures, ensuring outstanding performance
Self-extinguishing properties significantly enhance fire safety
Compatibility with flat, round, and strip conductors improves versatility
Features a unique design that accommodates significant conductor cross sections
Constructed using materials free from silicon and chlorine for environmental safety
Facilitates secure connections with multiple types of conductor configurations
Designed to withstand high temperatures, ensuring outstanding performance
Self-extinguishing properties significantly enhance fire safety
Compatibility with flat, round, and strip conductors improves versatility
Features a unique design that accommodates significant conductor cross sections
Related links
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA Series Board Guide 115mm W, 90mm L for Use with Connection Compact System
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY Series Plate for Use with Connection 90 x 200 x 20mm


