Eaton Enclosure for use with Compact System, Feeder Circuits, All 10 mm Thick Flat Busbars
- RS Stock No.:
- 240-664
- Mfr. Part No.:
- 107193 AKU70/10
- Brand:
- Eaton
Subtotal (1 unit)*
£3.19
(exc. VAT)
£3.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.19 |
*price indicative
- RS Stock No.:
- 240-664
- Mfr. Part No.:
- 107193 AKU70/10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| For Use With | Compact System, Feeder Circuits, All 10 mm Thick Flat Busbars | |
| Standards/Approvals | CE marking,CSA-C22.2 No. 14,IEC 60439-1,UL CSA09 (refer to approbation report),UL508A,RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
For Use With Compact System, Feeder Circuits, All 10 mm Thick Flat Busbars | ||
Standards/Approvals CE marking,CSA-C22.2 No. 14,IEC 60439-1,UL CSA09 (refer to approbation report),UL508A,RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosure offers a robust solution for switch and control gear applications, designed with meticulous attention to detail. This cutting-edge enclosure accommodates conductor connections with various cross-sections, ensuring versatility across multiple installations. Engineered for optimal performance, it integrates a retaining spring, an open terminal chamber, and a captive terminal screw for easier handling and enhanced safety. The product stands out with its compact design and exceptional durability, making it an ideal choice for those in need of reliable and efficient enclosure systems. Certified to the highest industry standards, it assures users of compliance with critical safety and performance benchmarks, ensuring peace of mind in demanding environments.
Compact design for easy integration into limited spaces
Enhanced safety features through the open terminal chamber
Integrated retaining spring for secure connections
Versatile conductor connection options for various application needs
Compliance with UL, CSA, and CE marking for unmatched reliability
Rated for operational currents up to 400 A, ensuring robust performance
Ideal for round, strip, flat rail, and sector conductor connections
Durable construction suitable for demanding operational conditions
Related links
- Eaton Enclosure for use with Feeder Circuits Compact System
- Eaton Enclosure for use with All 10 mm Thick Flat Busbars Compact System
- Eaton Enclosure for use with Compact System Feeder Circuits
- Eaton Enclosure for use with Double T Profile, Feeder Circuits
- Eaton Enclosure for use with Feeder Circuits, Double T Profile
- Eaton BBA-TP3 Enclosure for use with Feeder Circuits, Double T Profile
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton NZM Adapter for use with NZM3 Feeder Circuits PN3


