Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits

Subtotal (1 unit)*

£42.18

(exc. VAT)

£50.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.18

*price indicative

RS Stock No.:
243-790
Mfr. Part No.:
107184 BBA-TP3/120
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Range

BBA-TP3

For Use With

Double T Profile, Feeder Circuits

Series

xEffect SASY 60i

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i Enclosure is an innovative solution designed for superior electrical performance and reliability. This terminal plate ensures secure connections for conductors ranging from 35 mm² to 120 mm², making it ideal for various applications in control gear environments. Built with precision, its compact dimensions facilitate seamless integration into existing systems, while its robust construction guarantees compliance with strict international standards, including UL and IEC certifications. The product's temperature resistance of up to 120 °C allows for versatility across different operational settings, ensuring it meets the demands of modern industry.

Self-extinguishing materials enhance safety and compliance
Compact size allows for efficient use of available space
Creepage resistance rating ensures reliable performance in challenging environments
Designed for easy removal for uncut conductor connections
Equipped to handle high operational currents, ensuring robust functionality
Compatible with a range of conductor types for versatile application
Temperature resistant construction adds durability under high heat conditions
Robust certifications from UL, CSA, and CE mark its adherence to quality standards

Related links