Eaton AKU120 Enclosure for use with All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits
- RS Stock No.:
- 243-792
- Mfr. Part No.:
- 107190 AKU120/5
- Brand:
- Eaton
Subtotal (1 unit)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.07 |
*price indicative
- RS Stock No.:
- 243-792
- Mfr. Part No.:
- 107190 AKU120/5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | AKU120 | |
| For Use With | All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range AKU120 | ||
For Use With All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal is a robust solution designed for controlling and distributing electrical power efficiently. With an innovative open terminal chamber and integrated retaining spring, it assures secure and reliable connections for various conductor types. This enclosure not only meets stringent safety standards but also enhances operational efficiency in demanding environments. Built with versatility in mind, it supports an extensive range of conductor cross-sections, making it ideal for multiple applications. The compact design ensures space-saving installation while maintaining high performance, accurately addressing the modern requirements of electrical installations. Experience unparalleled reliability and performance with this cutting-edge enclosure.
Designed to accommodate a wide range of conductor connections
Features an integrated retaining spring for enhanced safety and functionality
Compact dimensions facilitate easy and flexible installation
Constructed with materials that comply with rigorous safety certifications
Supports a variety of terminal capacities to suit different applications
Offers superior performance in complex electrical networks
Easily integrates with Eatons flat busbars for seamless operation
Ideal for industries requiring high operational currents up to 440 A
Features an integrated retaining spring for enhanced safety and functionality
Compact dimensions facilitate easy and flexible installation
Constructed with materials that comply with rigorous safety certifications
Supports a variety of terminal capacities to suit different applications
Offers superior performance in complex electrical networks
Easily integrates with Eatons flat busbars for seamless operation
Ideal for industries requiring high operational currents up to 440 A
Related links
- Eaton AKU16 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU70 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU35 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits


