Eaton AKU16 Enclosure for use with All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits

Subtotal (1 unit)*

£2.73

(exc. VAT)

£3.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.73

*price indicative

RS Stock No.:
243-791
Mfr. Part No.:
107187 AKU16/5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Range

AKU16

For Use With

All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits

Series

xEffect SASY 60i

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i Enclosures Switch- & Control gear Enclosure is an exceptional solution engineered for optimal performance in control and distribution applications. This versatile enclosure effectively accommodates conductor connections ranging from 1.5mm² to 16mm², making it ideal for various electrical setups. Designed with an integrated retaining spring and open terminal chamber, it ensures enhanced accessibility and ease of use. Its compact dimensions coupled with a robust construction ensure reliability while adhering to strict compliance standards such as UL and CSA. Ideal for feeder circuits, the enclosure stands as a testament to engineering excellence, providing a safe and efficient way to manage electrical connections.

Designed for use with 5 mm thick flat busbars, ensuring compatibility with standard configurations
Offers a degree of protection suitable for demanding environments
Certified for use in North America, complying with UL and CSA standards
Features universal conductor connection terminals for versatile application
Incorporates a captive terminal screw for secure and reliable connections
Accommodates various conductor types, including round, sector, flat rail, and strip connections
Enhanced with a terminal capacity that caters to a wide range of cable types, including AWG
Robust and lightweight construction facilitates easy installation and handling

Related links