Eaton AKU Enclosure for use with All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits
- RS Stock No.:
- 244-151
- Mfr. Part No.:
- 138361 AKU-M10/10
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
£90.45
(exc. VAT)
£108.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £90.45 | £15.075 |
*price indicative
- RS Stock No.:
- 244-151
- Mfr. Part No.:
- 138361 AKU-M10/10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits | |
| Range | AKU | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits | ||
Range AKU | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal is expertly designed to enhance the efficiency and reliability of your electrical installations. Built to accommodate a wide range of applications, this versatile enclosure supports conductor connections with M10 terminals for 10mm flat busbars. Its compact dimensions allow for seamless integration, while the robust construction ensures durability and safety. Featuring an innovative design that includes an integrated retaining spring and captive terminal screw, this product stands out in performance and ease of use. Ideal for both industrial and commercial settings, it is compliant with RoHS regulations, assuring you of its commitment to environmental standards. The Eaton xEffect SASY 60i terminal not only meets the demands of modern installations but also simplifies maintenance, making it a dependable choice for your electrical needs.
Integrated retaining spring enhances stability during operation
Captive terminal screw design simplifies installation and maintenance
Meets RoHS compliance for environmentally responsible use
Optimised for 10mm thick flat busbars, ensuring reliable power distribution
Compact dimensions enable efficient use of space in enclosures
Rated operational current capacity supports high-performance applications
Versatile connection options accommodate both round and flat conductors
Designed for ease of access, facilitating quick servicing when necessary
Captive terminal screw design simplifies installation and maintenance
Meets RoHS compliance for environmentally responsible use
Optimised for 10mm thick flat busbars, ensuring reliable power distribution
Compact dimensions enable efficient use of space in enclosures
Rated operational current capacity supports high-performance applications
Versatile connection options accommodate both round and flat conductors
Designed for ease of access, facilitating quick servicing when necessary
Related links
- Eaton AKU Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU70 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU35 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU120 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU16 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits


