Vishay RH005470R0FE05, 470 Ω 5 W Wirewound Wirewound Fixed Resistor ±1 %

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8724
Distrelec Article No.:
160-24-521
Mfr. Part No.:
RH005470R0FE05
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470Ω

Product Type

Wirewound Fixed Resistor

Power Rating

5W

Series

RH005

Tolerance

±1 %

Temperature Coefficient

±20 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Soldering connection

Minimum Operating Temperature

-55°C

Overall Length

16.41mm

Maximum Operating Temperature

250°C

Overall Height

8.13mm

Standards/Approvals

RoHS

The resistor is a high-quality resistor that meets the MIL-PRF-18546 qualification, making it suitable for military applications. The resistor features an aluminum housing, which provides total environmental protection and excellent stability in operation. With a resistance range of 0.5 ohm to 470 ohms, This resistor offers precise and reliable resistance values. It also has a complete welded construction and utilizes an Aryton-Perry winding for the lowest reactive components. This resistor is perfect for chassis mount applications and it can be mounted on a heat sink for optimal heat dissipation.

Molded construction for total environmental protection

Meets MIL-PRF-18546 qualification for military applications

Complete welded construction for durability

Non-inductive styles (type NH) available

Aryton-Perry winding for lowest reactive components

Mounts on chassis to utilize heat-sink effect

Excellent stability in operation (< 1% change in resistance)

Wide resistance range from 0.5 ohm to 470 ohms

Related links