Arcol Ohmite HS50 150R F, 150 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- RS Stock No.:
- 285-8225
- Distrelec Article No.:
- 160-32-892
- Mfr. Part No.:
- HS50 150R F
- Brand:
- Arcol Ohmite
Subtotal (1 unit)*
£2.58
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 499 unit(s) ready to ship
- Plus 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.58 |
*price indicative
- RS Stock No.:
- 285-8225
- Distrelec Article No.:
- 160-32-892
- Mfr. Part No.:
- HS50 150R F
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Wirewound Fixed Resistor | |
| Resistance | 150Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Soldering connection | |
| Overall Length | 72mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Height | 28mm | |
| Overall Width | 29.7mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Wirewound Fixed Resistor | ||
Resistance 150Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Soldering connection | ||
Overall Length 72mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Height 28mm | ||
Overall Width 29.7mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
The resistor termination is a high-quality product designed for a variety of solder, cable, threaded, and fast on terminations. With its unique design and superior performance, this resistor termination is perfect for various applications in electronic circuits and devices.
Standard Pressed Termination available on HS10-50, 75-150
Unpressed Termination available on HS10-50, 75-150
Extended mouldings to increase creepage and strike distance between terminal and housing available on HS10-50, HS75-150
6.35mm Spade Termination with Amp style push-on connection available on HS75-150
Threaded Stud Termination available on HS25-50 E3, HS75-150 E4 or E6, HS200-300 E6
Leaded Termination with fitted and insulated leads externally available with standard lead lengths on HS10-50 150mm, HS75-150 150mm, HS200-300 300mm
Related links
- Arcol Ohmite HS50 330R F, 330 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS50 40RF, 40 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS50 150R J, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 15R F, 15 Ω 25 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS25 47R F, 47 Ω 25 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS100 60R F, 60 Ω 100 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS150E6 150R F M193, 150 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25E3 150R F M145, 150 Ω 25 W Wirewound Chassis Mount Resistor ±1 %


