Arcol Ohmite HS50 330R F, 330 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- RS Stock No.:
- 285-8226
- Distrelec Article No.:
- 160-32-896
- Mfr. Part No.:
- HS50 330R F
- Brand:
- Arcol Ohmite
Subtotal (1 unit)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 161 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.44 |
*price indicative
- RS Stock No.:
- 285-8226
- Distrelec Article No.:
- 160-32-896
- Mfr. Part No.:
- HS50 330R F
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 330Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Packaging | Fully Encapsulated | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 72mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 28mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 29.7mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 330Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Packaging Fully Encapsulated | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 72mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 28mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 29.7mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
The Aluminium Housed Resistor manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Values from R005 to 100K
Custom designs welcome
RoHS Compliant
Related links
- Arcol Ohmite HS50 150R F, 150 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS50 40RF, 40 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS25 15R F, 15 Ω 25 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS25 47R F, 47 Ω 25 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS100 60R F, 60 Ω 100 W Wirewound Wirewound Fixed Resistor ±1 %
- RND RND 155200 330R F, 330 Ω 200 W Aluminium Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS50 330R J, 330 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F 330R F, 330 Ω 100 W Aluminium Chassis Mount Resistor ±1 %


