Arcol Ohmite HS50 40RF, 40 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- RS Stock No.:
- 285-8228
- Distrelec Article No.:
- 301-64-915
- Mfr. Part No.:
- HS50 40RF
- Brand:
- Arcol Ohmite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8228
- Distrelec Article No.:
- 301-64-915
- Mfr. Part No.:
- HS50 40RF
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 40Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 28mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 40Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Overall Length 72mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 28mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
The Aluminium Housed Resistor manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Values from R005 to 100K
Custom designs welcome
RoHS Compliant
Related links
- Arcol Ohmite HS50 330R F, 330 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS50 150R F, 150 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS25 15R F, 15 Ω 25 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS25 47R F, 47 Ω 25 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS100 60R F, 60 Ω 100 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS50 360R J, 360 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 4R7 F, 4.7 Ω 50 W Wirewound High Power Resistor ±1 %
- Arcol Ohmite HS50 R1 F, 100 mΩ 50 W Wirewound High Power Resistor ±1 %


