Arcol Ohmite HS25 15R F, 15 Ω 25 W Wirewound Wirewound Fixed Resistor ±1 %

Subtotal (1 unit)*

£2.61

(exc. VAT)

£3.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.61

*price indicative

RS Stock No.:
285-8223
Distrelec Article No.:
160-32-796
Mfr. Part No.:
HS25 15R F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Wirewound Fixed Resistor

Resistance

15Ω

Power Rating

25W

Series

HS25

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

100 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Soldering connection

Overall Length

51mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Overall Height

28mm

Standards/Approvals

MIL 18546, RoHS, IEC 115

Overall Width

28mm

Overall Diameter

14.2mm

COO (Country of Origin):
GB
The Aluminium Housed Resistor manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Values from R005 to 100K

Custom designs welcome

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy