Arcol Ohmite HS100 60R F, 60 Ω 100 W Wirewound Wirewound Fixed Resistor ±1 %

Subtotal (1 unit)*

£10.06

(exc. VAT)

£12.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.06

*price indicative

RS Stock No.:
285-8222
Distrelec Article No.:
302-47-418
Mfr. Part No.:
HS100 60R F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

60Ω

Product Type

Wirewound Fixed Resistor

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Soldering connection

Minimum Operating Temperature

-55°C

Overall Length

88mm

Maximum Operating Temperature

200°C

Overall Height

47.5mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

27.5mm

Overall Diameter

27.3mm

COO (Country of Origin):
GB
The HS Aluminium Housed Resistor, in line with MIL 18546 and IEC 115 standards, is designed for exceptional performance with direct heatsink mounting. It offers high power to volume ratio, wound for high pulse capability, and RoHS compliant. With custom designs welcome, this resistor provides various tolerance options and temperature coefficients for versatile applications.

High power to volume ratio for efficient performance

Wound design for high pulse capability

Custom designs welcome for flexibility

Various tolerance options for different precision requirements

Low inductance option available for specific needs

Insulation resistance of 10,000 MΩ minimum

Power dissipation derates linearly up to 200°C for safety

Wide range of ohmic values from R005 to 100K

Surface temperature related to power dissipation for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy