Vishay, 22 Ohms 25W Wirewound Wire Wound Fixed Resistor RH02522R00FE05 ±1%
- RS Stock No.:
- 285-8725
- Distrelec Article No.:
- 160-24-554
- Mfr. Part No.:
- RH02522R00FE05
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 285-8725
- Distrelec Article No.:
- 160-24-554
- Mfr. Part No.:
- RH02522R00FE05
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22 Ohms | |
| Power Rating | 25W | |
| Series | RH025 | |
| Tolerance | ±1% | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22 Ohms | ||
Power Rating 25W | ||
Series RH025 | ||
Tolerance ±1% | ||
Technology Wirewound | ||
- COO (Country of Origin):
- MX
The Wire wound Resistor has moulded construction for total environmental protection. Available in non inductive styles with Aryton Perry winding for lowest reactive components.
Lead free
RoHS compliant
Complete welded construction
Excellent stability in operation
RoHS compliant
Complete welded construction
Excellent stability in operation
Related links
- Arcol 25W Wirewound Wire Wound Fixed Resistor HS25 47R F ±1%
- Arcol 25W Wirewound Wire Wound Fixed Resistor HS25 15R F ±1%
- Arcol 50W Wirewound Wire Wound Fixed Resistor HS50 40RF ±1%
- Arcol 100W Wirewound Wire Wound Fixed Resistor HS100 60R F ±1%
- Vishay 5W Wirewound Wire Wound Fixed Resistor RH005470R0FE05 ±1%
- Arcol 50W Wirewound Wire Wound Fixed Resistor HS50 150R F ±1%
- Arcol 50W Wirewound Wire Wound Fixed Resistor HS50 330R F ±1%
- RND, 33Ω 25W Aluminium Wire Wound Fixed Resistor RND 15525 33R F ±1%