Blickle Swivel Levelling Castor, 200 kg Capacity, 45 mm Wheel Nylon

Subtotal (1 unit)*

£57.86

(exc. VAT)

£69.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.86

*price indicative

RS Stock No.:
935-755
Mfr. Part No.:
HRIG-POA 45G
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Levelling Castor

Wheel Diameter

45mm

Load Capacity

200kg

Frame Material

Die Cast AluminIum

Overall Height

80mm

Wheel Width

18mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Nylon

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Plain Bore

COO (Country of Origin):
DE
The Blickle levelling castor designed for effective movement with an integrated locking foot and back hole, featuring a Durable polyamide wheel for high performance.

Aluminium die-cast housing with a powder-coated ivory finish for durability

Sealed ball bearings within the swivel head ensure smooth operation

Hexagonal steel TOP plate provides reliable attachment

Height adjustment via wrench or integrated adjustment wheel for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy