Blickle Swivel Castor Wheel, 600 kg Capacity, 63 mm Wheel, Nylon
- RS Stock No.:
- 935-929
- Mfr. Part No.:
- HRP-POA 63G
- Brand:
- Blickle
Subtotal (1 unit)*
£104.04
(exc. VAT)
£124.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.04 |
*price indicative
- RS Stock No.:
- 935-929
- Mfr. Part No.:
- HRP-POA 63G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 63mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 600kg | |
| Brakes | No | |
| Overall Height | 104mm | |
| Frame Material | Aluminium | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 70 x 70 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 63mm | ||
Product Type Castor Wheel | ||
Load Capacity 600kg | ||
Brakes No | ||
Overall Height 104mm | ||
Frame Material Aluminium | ||
Frame Finish Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 70 x 70 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Swivel Castor wheel combines a robust design with innovative features, ensuring excellent mobility and stability. Its integrated brake foot and mounting plate offer convenience for various applications, making it a reliable choice for your needs.
Aluminium die-cast housing with powder-coated finish ensures durability
Sealed ball bearings in the rotating crown enhance smooth operation
Height adjustment via spanner or integrated adjustment wheel for versatility
Polyamide wheel is robust, offering an impact-resistant design
Related links
- Blickle Swivel Castor Wheel 63 mm Wheel Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel Nylon
- Blickle Swivel Levelling Castor 45 mm Wheel Nylon
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
