Blickle Swivel Castor Wheel, 600 kg Capacity, 63 mm Wheel Nylon
- RS Stock No.:
- 935-915
- Mfr. Part No.:
- HRIG-POA 63G
- Brand:
- Blickle
Subtotal (1 unit)*
£104.04
(exc. VAT)
£124.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.04 |
*price indicative
- RS Stock No.:
- 935-915
- Mfr. Part No.:
- HRIG-POA 63G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 63mm | |
| Load Capacity | 600kg | |
| Overall Height | 114mm | |
| Frame Material | Die Cast AluminIum | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 63mm | ||
Load Capacity 600kg | ||
Overall Height 114mm | ||
Frame Material Die Cast AluminIum | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Castor wheel featuring a built-in brake foot and rear hole. Designed for efficient mobility, it incorporates high-quality materials to ensure Durable performance in various applications.
Constructed with a powder-coated aluminium die-cast housing in ivory colour
Equipped with sealed ball bearings in the swivel head for smooth rotation
Hexagonal steel mounting plate for enhanced stability
Comprises a hard rubber brake foot for effective stopping power
Related links
- Blickle Swivel Castor Wheel 63 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel Nylon
- Blickle Swivel Levelling Castor 45 mm Wheel Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 63 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 63 mm Wheel, Nylon
