Blickle Swivel Castor Wheel, 800 kg Capacity, 72 mm Wheel Nylon

Subtotal (1 unit)*

£129.59

(exc. VAT)

£155.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.59

*price indicative

RS Stock No.:
935-916
Mfr. Part No.:
HRIG-POA 72G
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

72mm

Load Capacity

800kg

Frame Material

Die Cast AluminIum

Overall Height

120mm

Frame Finish

Passivated Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Nylon

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Levelling castor wheel combines structural durability with precise height adjustment, featuring an integrated truck lock and a bolt hole fitting for seamless equipment integration. Constructed from rugged die-cast aluminium, the bracket is finished with a sleek ivory-coloured powder coating that ensures long-term wear and corrosion protection.

Female thread in bolt hole

Truck lock MADE of hard rubber

Height adjustment using wrench or integrated adjustment wheel

Steel parts zinc-plated, blue-passivated, Cr6-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy