ITEM Fixed Castor Wheel, 200 kg Capacity, 75 mm Wheel, TPU

Subtotal (1 unit)*

£53.04

(exc. VAT)

£63.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.04

*price indicative

RS Stock No.:
908-254
Mfr. Part No.:
0.0.667.20
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

200kg

Overall Height

130mm

Wheel Width

32mm

Rotation

Fixed

Wheel Material

TPU

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

RoHS

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The ITEM Directional wheel designed for ease of use and flexibility in manoeuvring. Built with robust materials, it ensures reliable performance across various applications.

Easy mounting with integrated mounting plate

Comprises a Durable steel, zinc-coated housing

Designed with ball bearings for smooth operation

Offers a maximum load capacity of 200 kg per wheel

Features grey TPU tread with a hardness of 94 Sh A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy