ITEM Swivel Castor Wheel, 200 kg Capacity, 100 mm Wheel, TPU

Subtotal (1 unit)*

£77.89

(exc. VAT)

£93.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.89

*price indicative

RS Stock No.:
908-253
Mfr. Part No.:
0.0.667.18
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

200kg

Overall Height

130mm

Frame Finish

Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

TPU

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

RoHS

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE
The ITEM wheel offers a robust solution designed for versatile mobility and ease of use, Ideal for various applications. Its dual locking mechanism ensures stability while facilitating seamless movement across multiple surfaces.

Includes a solid steel housing, zinc-coated for enhanced durability

Integrated mounting plate simplifies attachment to various frames

Features a wheel axle with ball bearings for smooth operation

Body material consists of PA with a TPU coating, providing robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy