ITEM Swivel Castor Wheel, 60 kg Capacity, 75 mm Wheel TPE
- RS Stock No.:
- 908-230
- Mfr. Part No.:
- 0.0.420.16
- Brand:
- ITEM
Subtotal (1 bag of 4 units)*
£113.88
(exc. VAT)
£136.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £113.88 | £28.47 |
*price indicative
- RS Stock No.:
- 908-230
- Mfr. Part No.:
- 0.0.420.16
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 60kg | |
| Frame Material | Steel | |
| Overall Height | 97mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 23.5mm | |
| Rotation | Swivel | |
| Wheel Material | TPE | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 60kg | ||
Frame Material Steel | ||
Overall Height 97mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 23.5mm | ||
Rotation Swivel | ||
Wheel Material TPE | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The ITEM castor is a robust solution designed for seamless mobility in various applications, featuring a double-brake swivel mechanism for enhanced control. Its Durable construction supports a significant load capacity, ensuring reliable performance.
Castor diameter of 75 mm provides stability and smooth movement
Robust metal housing with sealed ball bearing enhances durability
Capable of supporting a load of 60 kg per castor for reliable use
Dust shield protects components, extending lifespan
Tyre MADE from TPE material offers track-free operation
Related links
- ITEM Fixed Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- ITEM Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
