ITEM Fixed Castor Wheel, 60 kg Capacity, 75 mm Wheel, TPE

Subtotal (1 bag of 4 units)*

£81.90

(exc. VAT)

£98.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£81.90£20.475

*price indicative

RS Stock No.:
908-228
Mfr. Part No.:
0.0.420.12
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

60kg

Overall Height

97mm

Wheel Width

23.5mm

Rotation

Fixed

Wheel Material

TPE

Fixing Centres

40 x 50 mm

Number of Fixing Holes

2

Standards/Approvals

RoHS

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The ITEM fixed castor offers robust mobility for heavy-duty applications. Designed with a Durable metal wheel axle and ball bearings, it supports significant loads while ensuring stability and performance.

Supports a load capacity of up to 60 kg per castor

Constructed with a metal housing that is bright zinc-plated for protection

Features a narrow screw-on plate with an anti-torsion Block for secure mounting

Equipped with a dust shield to prevent debris ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy