Kern 2 kg Calibration Weight, Class F1
- RS Stock No.:
- 921-168
- Mfr. Part No.:
- 315-212-407
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£289.96
(exc. VAT)
£347.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.96 |
*price indicative
- RS Stock No.:
- 921-168
- Mfr. Part No.:
- 315-212-407
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for meticulous calibration tasks. This versatile kit contains varied weights, suitable for professional applications requiring EXACT measurements.
Test weight - nominal Value of 100 g and 2000 g
Constructed from Durable stainless steel for longevity
Includes two weights with varying mass for flexibility
Packaged in a lightweight aluminium case for easy transport
Related links
- Kern 1 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, E2
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class M2
