Kern 1 kg Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£245.35

(exc. VAT)

£294.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£245.35

*price indicative

RS Stock No.:
921-167
Mfr. Part No.:
315-211-407
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern safety set consists of precision weights designed for accurate measurement across various applications, featuring nominal values of 100 g and 1 kg. Constructed from Durable stainless steel, this set ensures reliability and longevity.

Includes weights of 100 g and 1000 g for versatile use

Constructed from stainless steel for enhanced durability

Packaged in an aluminium case for safe storage

Complies with OIML class M1 for high measurement accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy