Kern 100 g Calibration Weight, Class F1
- RS Stock No.:
- 920-321
- Mfr. Part No.:
- 315-207-303
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£156.14
(exc. VAT)
£187.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.14 |
*price indicative
- RS Stock No.:
- 920-321
- Mfr. Part No.:
- 315-207-303
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.
Constructed from Durable stainless steel for longevity
Includes two weights, providing versatility for various testing needs
Comes in an aluminium case for easy storage and transport
OIML class F1 and F2 weights ensure compliance with international standards
Related links
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class F2
- Ohaus 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class M2
- Adam 100 g Calibration Weight, Class F1
