Kern 100 g Calibration Weight, Class F1
- RS Stock No.:
- 920-319
- Mfr. Part No.:
- 315-207-204
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£182.90
(exc. VAT)
£219.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.90 |
*price indicative
- RS Stock No.:
- 920-319
- Mfr. Part No.:
- 315-207-204
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set designed for precise weight measurement, featuring two nominal test weights of 10 g and 100 g to ensure accuracy in various settings.
Comprises two test weights, nominal values 10 g and 100 g
Constructed from stainless steel for durability and reliability
OIML class F1 certified, ensuring compliance with international standards
Supplied in an aluminium case for protection and easy transport
Related links
- Kern 100 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F1
- Ohaus 100 g Calibration Weight, Class F1
- Kern 100 g Weighing Scale 100 g Check Weight, Class F1
- Kern 100 g Calibration Weight, Class M2
