Kern 2 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-484
- Mfr. Part No.:
- 315-412-408
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£227.51
(exc. VAT)
£273.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.51 |
*price indicative
- RS Stock No.:
- 920-484
- Mfr. Part No.:
- 315-412-408
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set designed for precise weighting, featuring both 200 g and 2000 g test weights, ensuring reliable performance for various measurement needs.
Constructed from Durable stainless steel for long-lasting use
Includes two weights, allowing versatility in measurement
OIML class M1 ensures compliance with international quality standards
Packaged in an aluminium case for secure storage and transport
Related links
- Kern 2 kg Calibration Weight, Class M1
- Kern 3 oz Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F1
- Kern 10 g Calibration Weight, Class M1
