Kern 100 g Calibration Weight, Class A
- RS Stock No.:
- 920-868
- Mfr. Part No.:
- ORA-A1005
- Brand:
- Kern
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.31 |
*price indicative
- RS Stock No.:
- 920-868
- Mfr. Part No.:
- ORA-A1005
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Glass | |
| Class | Class A | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Glass | ||
Class Class A | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern calibration Block for analogue refractometers serves as a precision standard for ensuring accurate refractive index measurements in optical instruments.
Constructed with dimensions of 14x8x5 mm for convenient handling
Operates effectively within a storage temperature range of -5 °C to 40 °C
Delivered within 1 day to meet urgent calibration needs
Packaged in dimensions of 15x10x10 mm for secure shipping
Weighs approximately 0.10 kg, ensuring portability
No prohibited substances according to REACH classification
Related links
- Kern 100 g Calibration Weight, Class A
- Kern 100 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class M3
- Kern 100 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F2
