Kern 5 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-332
- Mfr. Part No.:
- 324-084
- Brand:
- Kern
Subtotal (1 unit)*
£1,641.62
(exc. VAT)
£1,969.94
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,641.62 |
*price indicative
- RS Stock No.:
- 920-332
- Mfr. Part No.:
- 324-084
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision weighing solutions with a comprehensive range from 1 g to 5 kg, featuring a polished stainless steel knob and housed securely in a protective plastic case.
Weighs from 1 g to 5 kg with a reliable OIML class F1 compliance
Constructed of polished stainless steel for durability and ease of use
Comes in a Compact plastic case for secure storage and transportation
Includes 16 individual weights for versatile measurement options
