Kern 500 g Calibration Weight Set, Class F1

Subtotal (1 unit)*

£686.98

(exc. VAT)

£824.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£686.98

*price indicative

RS Stock No.:
920-327
Mfr. Part No.:
324-056
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise weight measurement in laboratory and industrial environments, offering versatility with a nominal Value range from 1 g to 500 g.

Constructed with polished stainless steel for durability and aesthetic appeal

Enclosed in an aluminium case, ensuring protection and easy transportation

OIML-compliant and classified under F1 for accuracy in weight measurement

Delivery includes a calibration service option for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy