Kern 500 g Calibration Weight, E2

Subtotal (1 unit)*

£981.40

(exc. VAT)

£1,177.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£981.40

*price indicative

RS Stock No.:
863-112
Mfr. Part No.:
314-056
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weight set is an efficient tool for precise measurement ranging from 1 g to 500 g, designed for professional applications requiring stringent accuracy and reliability.

Constructed from polished stainless steel for durability and aesthetic appeal

Packaged in a robust aluminium case for secure storage and transport

OIML class E2 certified, ensuring compliance with international standards

Features a knob shape for easy handling and adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy