TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "4", 422284-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 2700 units)*

£432.58

(exc. VAT)

£519.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£432.58£0.16

*price indicative

RS Stock No.:
510-121
Distrelec Article No.:
304-53-304
Mfr. Part No.:
422284-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

4

Series

Agastat 7000

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient identification in various applications. The thoughtfully engineered marker boasts a robust construction from polyoxymethylene, ensuring durability and longevity. With a straight cut design, it easily fits onto cables ranging from 4.5 to 6 mm in diameter, providing clear marking capabilities with striking black print on a pristine white background. Ideal for both professional and DIY uses, this marker simplifies the labelling process, facilitating neat and organised installations. Combining both functionality and quality, it is engineered to exceed user expectations while also being compliant with vital regulatory standards, making it a reliable choice for your labelling needs. The low halogen content ensures safety, and the packaging quantity of 330 strips means ample supply for extensive projects.

Constructed from durable polyoxymethylene for long-lasting use

Designed with a straight cut for easy application on various cables

Features clear black print for high visibility against a white background

Compliant with EU RoHS and ELV directives, ensuring environmental safety

Offers a packaging quantity of 330 markers, perfect for bulk labelling needs

Low halogen content promotes safety in sensitive environments

Compatible with a range of cable sizes, facilitating versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy