TE Connectivity 8606 Cable Marker, Blue, Pre-printed "Label", 086068-000 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 pack of 5 units)*

£299.09

(exc. VAT)

£358.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£299.09£59.818

*price indicative

RS Stock No.:
478-830
Distrelec Article No.:
304-48-010
Mfr. Part No.:
086068-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Legend

Label

Series

8606

Legend Colour

Blue

Printable

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC

COO (Country of Origin):
GB
The TE Connectivity Innovative solution tailored for exceptional performance in various applications. Designed with precision and reliability in mind, this product is engineered to meet the demanding requirements of modern electronic systems. Whether you are in industrial automation, automotive, or telecommunications, its robust construction ensures seamless integration and lasting durability. This product guarantees compliance with stringent EU regulations, assuring customers of its safety and environmental standards. Elevate your applications with this state-of-the-art component that not only optimizes functionality but also enhances overall system efficiency.

Offers superior compliance with EU RoHS and ELV regulations

Manufactured to high standards for enhanced reliability and performance

Compatible with a wide range of applications across various industries

Designed for ease of installation and integration into existing systems

Supports environmentally friendly practices with low hazardous material content

Backed by a reputable manufacturer with a legacy of quality and innovation

Related links