TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "A", 465694-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-602
- Distrelec Article No.:
- 304-53-312
- Mfr. Part No.:
- 465694-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
£288.15
(exc. VAT)
£345.78
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £288.15 | £0.069 |
*price indicative
- RS Stock No.:
- 472-602
- Distrelec Article No.:
- 304-53-312
- Mfr. Part No.:
- 465694-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | A | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend A | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker represents an innovative solution for cable identification and labelling. Ideal for professional and industrial applications, it ensures clarity and precise marking with a striking black print on a clean white background. The marker is expertly designed with a straight cut to facilitate seamless application. Engineered from durable polyoxymethylene, it not only meets high-performance demands but also guarantees longevity. Designed to be compatible with a range of cable diameters, it provides a versatile labelling option which enhances efficiency in organisation and identification processes. From installation to troubleshooting, this product serves as an essential element in maintaining organised cabling infrastructures. Embrace efficiency and sophistication with this premium-quality marker that stands out in both function and form.
Markers are constructed from a robust polyoxymethylene material
Designed with a convenient snap-on style for easy application
Offers a clear, professional black print for optimal visibility
Compatible with various cable diameters for versatile use
Features a practical straight cut for seamless handling
Compliant with EU regulations for enhanced safety assurance
Packed in strips of 300 units for high-volume requirements
Suitable for various applications within identification and labelling
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "L", 069822-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 403072-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 145890-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 446638-000 Excellent Resistance to Burning- UL94 HB
