TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "E Marking", 056868-000 Excellent Resistance to Burning-
- RS Stock No.:
- 471-356
- Distrelec Article No.:
- 304-48-007
- Mfr. Part No.:
- 056868-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
£345.79
(exc. VAT)
£414.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £345.79 | £0.082 |
*price indicative
- RS Stock No.:
- 471-356
- Distrelec Article No.:
- 304-48-007
- Mfr. Part No.:
- 056868-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | E Marking | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend E Marking | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative Snap-on pre-printed marker is designed specifically for streamlined identification in various applications. Combining a vibrant yellow colour with clear black print, this marker enhances visibility, ensuring it stands out in complex wiring environments. Made from high-quality polyoxymethylene, this durable marker is tailored to fit standard cable diameters, providing a reliable solution for labelling needs. The straight-cut design offers practicality for quick installation, while the E marking feature signals compliance with industry regulations. Ideal for professionals seeking efficiency, this product eliminates guesswork and promotes safety in installations, ensuring long-lasting legibility under varied conditions.
Features a robust construction for enhanced durability
Designed for easy application and secure attachment
Compatible with a range of cable diameters for universal usability
Utilises low halogen materials for environmental compliance
Printed in high contrast colours for optimal readability
Provides a systematic approach to labelling for organised installations
Ideal for both indoor and outdoor applications
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P Marking", 033374-000 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
