TE Connectivity STD Cable Marker, White, Pre-printed "3", 991038-000 Self-Extinguishing UL94 HB Rated
- RS Stock No.:
- 467-231
- Distrelec Article No.:
- 304-53-325
- Mfr. Part No.:
- 991038-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 5100 units)*
£376.82
(exc. VAT)
£452.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £376.82 | £0.074 |
*price indicative
- RS Stock No.:
- 467-231
- Distrelec Article No.:
- 304-53-325
- Mfr. Part No.:
- 991038-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 3 | |
| Series | STD | |
| Legend Colour | White | |
| Length | 1.4m | |
| Width | 2.3mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS, UL94 HB, REACh compliance | |
| Fire Behaviour | Self-Extinguishing UL94 HB Rated | |
| Resistance Features | Fluid Resistant, Moisture Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 3 | ||
Series STD | ||
Legend Colour White | ||
Length 1.4m | ||
Width 2.3mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS, UL94 HB, REACh compliance | ||
Fire Behaviour Self-Extinguishing UL94 HB Rated | ||
Resistance Features Fluid Resistant, Moisture Resistant, Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for clear and efficient labelling. It features a STD 06 size with a white, straight cut design, making it easy to apply and read. The marker includes 3 markings in black print for enhanced visibility. Made from durable Polyoxymethylene, it ensures long-lasting performance in various environments.
The marker has a straight cut design
It is made from durable polyoxymethylene material
Related links
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
