Capri UNICAP Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68

Subtotal (1 pack of 5 units)*

£3.79

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.758£3.79

*price indicative

RS Stock No.:
271-2640
Mfr. Part No.:
CAP452072
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Grey

Series

UNICAP

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EN 62444

COO (Country of Origin):
TR
The Eaton UNICAP is a versatile plastic cable gland with non fitted locknut for use in various industrial and residential applications with non‐armoured round cables. cable gland seals the outer sheath of non‐armoured cables.

Thermoplastic sealing ring

Material polyamide

ISO (metric) thread forms

UL certified

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy