Capri UNICAP Series Grey Polyamide Cable Gland, PG36 Thread, 22 mm min., 32 mm max., IP68
- RS Stock No.:
- 271-2645
- Mfr. Part No.:
- CAP453672
- Brand:
- Capri
Subtotal (1 unit)*
£10.46
(exc. VAT)
£12.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.46 |
*price indicative
- RS Stock No.:
- 271-2645
- Mfr. Part No.:
- CAP453672
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | UNICAP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 62444 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Grey | ||
Series UNICAP | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 62444 | ||
- COO (Country of Origin):
- TR
The Eaton UNICAP is a versatile plastic cable gland with non fitted locknut for use in various industrial and residential applications with non‐armoured round cables. cable gland seals the outer sheath of non‐armoured cables.
Thermoplastic sealing ring
Material polyamide
Pg36 electrical thread forms
UL certified
Note
Eaton formerly known as Capri
Related links
- Capri UNICAP Series Grey Polyamide Cable Gland 22 mm min. IP68
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 22 mm min. IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 22 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 22 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 22 mm min. IP68
