Capri UNICAP Series Grey Polyamide Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 271-2635
- Mfr. Part No.:
- CAP451172
- Brand:
- Capri
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2635
- Mfr. Part No.:
- CAP451172
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | UNICAP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | DIN 40430, EN 62444, ISO EN 60423 and EN 62444, UTC 68-311 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series UNICAP | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals DIN 40430, EN 62444, ISO EN 60423 and EN 62444, UTC 68-311 | ||
- COO (Country of Origin):
- TR
The Eaton UNICAP is a versatile plastic cable gland with non fitted locknut for use in various industrial and residential applications with non‐armoured round cables. cable gland seals the outer sheath of non‐armoured cables.
Thermoplastic sealing ring
Material polyamide
Pg11 electrical thread forms
UL certified
Note
Eaton formerly known as Capri
Related links
- Capri UNICAP Series Grey Polyamide Cable Gland 5 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 12 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 18 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 22 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 30 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 18 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 6 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 4 mm min. IP68
