Capri UNICAP Series Grey Polyamide Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68
- RS Stock No.:
- 271-2647
- Mfr. Part No.:
- CAP455072
- Brand:
- Capri
Subtotal (1 unit)*
£10.16
(exc. VAT)
£12.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.16 |
*price indicative
- RS Stock No.:
- 271-2647
- Mfr. Part No.:
- CAP455072
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | UNICAP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | DIN 40430, EN 60423, EN 62444, UTE C 68-311 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Grey | ||
Series UNICAP | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals DIN 40430, EN 60423, EN 62444, UTE C 68-311 | ||
- COO (Country of Origin):
- TR
The Eaton UNICAP is a versatile plastic cable gland with non fitted locknut for use in various industrial and residential applications with non‐armoured round cables. Available in ISO50 thread and conforming to EN 62444, this gland is available as stand‐alone or kitted with relevant accessories.
Thermoplastic sealing ring
Material polyamide
UL certified
Note
Eaton formerly known as Capri
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 30 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 26 mm min. IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 30 mm min. IP66, IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 12 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 18 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 18 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 6 mm min. IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 5 mm min. IP68
