Capri UNICAP Series Grey Polyamide Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68
- RS Stock No.:
- 271-2644
- Mfr. Part No.:
- CAP453272
- Brand:
- Capri
Subtotal (1 pack of 3 units)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £2.437 | £7.31 |
*price indicative
- RS Stock No.:
- 271-2644
- Mfr. Part No.:
- CAP453272
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | UNICAP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN 40430, EN 62444, UTE C 68-311 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Grey | ||
Series UNICAP | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN 40430, EN 62444, UTE C 68-311 | ||
- COO (Country of Origin):
- TR
The Eaton UNICAP is a versatile plastic cable gland with non fitted locknut for use in various industrial and residential applications with non‐armoured round cables. cable gland seals the outer sheath of non‐armoured cables.
Thermoplastic sealing ring
Material polyamide
ISO (metric) thread forms
UL certified
Note
Eaton formerly known as Capri
Related links
- Capri UNICAP Series Grey Polyamide Cable Gland 18 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 18 mm min. IP68
- RS PRO White Polyamide 66 Cable Gland 18 mm min. IP68
- Legrand Grey Polyamide Cable Gland 18 mm min. IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 18 mm min. IP68, IP66
- RS PRO Grey Polyamide 66 Cable Gland 18 mm min. IP68
- Phoenix Contact BM07 Series Silver Polyamide Cable Gland 18 mm min. IP68, IP66
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 18 mm min. IP68
