RND Pressure Compensating Plug, M32mm, 32mm Hole Diameter, Brass, 36mm Diameter, Threaded
- RS Stock No.:
- 492-340
- Mfr. Part No.:
- RND 455-01133
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-340
- Mfr. Part No.:
- RND 455-01133
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M32mm | |
| Hole Diameter | 32mm | |
| Material | Brass | |
| Plug Type | Pressure Compensating Plug | |
| Diameter | 36mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M32mm | ||
Hole Diameter 32mm | ||
Material Brass | ||
Plug Type Pressure Compensating Plug | ||
Diameter 36mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is designed to offer seamless integration in a variety of applications, ensuring consistent performance under diverse conditions. Its robust construction and advanced materials make it perfect for outdoor lighting and sensor equipment, as well as communication devices. With high ratings for waterproofing and durability, this element is tailored for environments that demand reliability and safety, setting a new standard in component engineering.
Safe operation provides peace of mind for end users
Designed to withstand extreme environmental conditions
Advanced antibacterial properties enhance hygiene standards
Independently traceable laser serial number adds accountability
Designed to withstand extreme environmental conditions
Advanced antibacterial properties enhance hygiene standards
Independently traceable laser serial number adds accountability
Related links
- RND Pressure Compensating Plug 40mm Hole Diameter 48mm Diameter, Threaded
- RND Pressure Compensating Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Pressure Compensating Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 6mm Hole Diameter 12mm Diameter, Threaded
- RND Vent Plug 40.5mm Hole Diameter 60mm Diameter, Threaded