RND Vent Plug, M12mm, 12.5mm Hole Diameter, Aluminium Alloy, 16mm Diameter, Threaded
- RS Stock No.:
- 490-499
- Mfr. Part No.:
- RND 455-01117
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-499
- Mfr. Part No.:
- RND 455-01117
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M12mm | |
| Hole Diameter | 12.5mm | |
| Material | Aluminium Alloy | |
| Plug Type | Vent Plug | |
| Diameter | 16mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M12mm | ||
Hole Diameter 12.5mm | ||
Material Aluminium Alloy | ||
Plug Type Vent Plug | ||
Diameter 16mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Plug M12 is designed with a 12.5mm size and is made from durable aluminium alloy with a silver finish. It offers high levels of protection with an IP66/IP68 rating, ensuring resistance to dust, water, and other environmental factors, making it ideal for demanding industrial applications. This plug is perfect for sealing electrical connections, preventing moisture ingress, and maintaining pressure stability in various systems, ensuring reliable performance in both outdoor and harsh conditions.
Hydrophobic and Oleophobic membrane
M12 thread size
M12 thread size
Related links
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 6mm Hole Diameter 12mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded
- RND Vent Plug 40.5mm Hole Diameter 60mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 8.7mm Hole Diameter 14.3mm Diameter, Unthreaded