RND Vent Plug, M8mm, 8.7mm Hole Diameter, Polyamide, 14.3mm Diameter, Unthreaded
- RS Stock No.:
- 490-830
- Mfr. Part No.:
- RND 455-01135
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-830
- Mfr. Part No.:
- RND 455-01135
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M8mm | |
| Hole Diameter | 8.7mm | |
| Material | Polyamide | |
| Plug Type | Vent Plug | |
| Diameter | 14.3mm | |
| Threaded/Unthreaded | Unthreaded | |
Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M8mm | ||
Hole Diameter 8.7mm | ||
Material Polyamide | ||
Plug Type Vent Plug | ||
Diameter 14.3mm | ||
Threaded/Unthreaded Unthreaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is designed for seamless integration into various applications, ensuring consistent and reliable performance. Engineered with advanced materials and innovative technology, this component excels in challenging environments, thanks to its IP66/IP68 waterproof rating. It provides a safe and stable solution for outdoor lighting, sensor devices, and communication equipment, making it an ideal choice for both commercial and residential installations. With its easy snap-fit installation, this element simplifies setup, helping users achieve optimal functionality without hassle. The robust design withstands extreme temperatures, ensuring longevity and dependability across diverse conditions.
Advanced material properties provide resistance to various hazards
Independent laser serial number allows for traceability
Antibacterial characteristics promote hygiene in usage
Independent laser serial number allows for traceability
Antibacterial characteristics promote hygiene in usage
Related links
- RND Vent Plug 8.7mm Hole Diameter 14.3mm Diameter, Unthreaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 40.5mm Hole Diameter 60mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded