RND, M40 Thread, Polyamide, 60 mm Diameter Threaded
- RS Stock No.:
- 490-405
- Distrelec Article No.:
- 301-57-496
- Mfr. Part No.:
- RND 455-01112
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-405
- Distrelec Article No.:
- 301-57-496
- Mfr. Part No.:
- RND 455-01112
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland Plug | |
| Thread Size | M40 | |
| Threaded | Yes | |
| Sub Type | Pressure Compensating | |
| Material | Polyamide | |
| Diameter | 60mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland Plug | ||
Thread Size M40 | ||
Threaded Yes | ||
Sub Type Pressure Compensating | ||
Material Polyamide | ||
Diameter 60mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is designed to enhance the efficiency and reliability of various outdoor applications. With an innovative construction featuring high-quality materials, this product guarantees waterproof performance with IP66 and IP68 ratings, making it perfect for outdoor lighting, sensor equipment, and communication devices. Its robust design incorporates ePTFE membrane technology, ensuring optimal air permeability while safeguarding against environmental factors. Easy to install, this element streamlines integration into existing systems, allowing for quick deployment and hassle-free operation. With features that include a wide temperature tolerance and antibacterial properties, this product excels in demanding conditions, offering both safety and dependability.
Minimises environmental impact with oleophobic and hydrophobic characteristics
Supports a wide range of outdoor applications
Guaranteed safety and reliability for critical installations
Designed to withstand extreme temperature variations
Related links
- RND Brass, 48 mm Diameter Threaded
- RND Polyamide 16 mm Diameter Threaded
- RND Polyamide, 25 mm Diameter Threaded
- RS PRO Polyamide 66, 45.8 mm Diameter Threaded
- Phoenix Contact Polyamide, 46 mm Diameter Threaded
- RS PRO Polyamide, 46 mm Diameter Threaded
- Phoenix Contact Polyamide, 40 mm Diameter Threaded
- Weidmüller Polyamide 6 with 30% Fibreglass, 40 mm Diameter Threaded
