RND Vent Plug, M6mm, 6mm Hole Diameter, Aluminium Alloy, 12mm Diameter, Threaded
- RS Stock No.:
- 490-407
- Mfr. Part No.:
- RND 455-01114
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-407
- Mfr. Part No.:
- RND 455-01114
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M6mm | |
| Hole Diameter | 6mm | |
| Material | Aluminium Alloy | |
| Plug Type | Vent Plug | |
| Diameter | 12mm | |
| Threaded/Unthreaded | Threaded | |
Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M6mm | ||
Hole Diameter 6mm | ||
Material Aluminium Alloy | ||
Plug Type Vent Plug | ||
Diameter 12mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is designed to deliver unmatched performance across a wide range of applications. With a simple installation process, it integrates seamlessly into outdoor lighting and sensor equipment setups, ensuring reliability even in challenging conditions. Its robust aluminium alloy body not only provides durability but is also complemented by IP66/IP68 waterproof protection. This makes the component ideal for environments subject to moisture and fluctuating temperatures, effectively mitigating the risks associated with outdoor installations. Featuring advanced membrane technology with both oleophobic and hydrophobic properties, this product guarantees consistent functionality under high-pressure conditions. It is the perfect solution for professionals seeking quality and safety in their technical equipment.
Features an antibacterial level that maintains hygiene in sensitive environments
Can withstand extreme temperatures, enhancing its versatility
Incorporates a unique traceability feature with an independent laser serial number
Meets stringent flammability and salt resistance standards
Can withstand extreme temperatures, enhancing its versatility
Incorporates a unique traceability feature with an independent laser serial number
Meets stringent flammability and salt resistance standards
Related links
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 40.5mm Hole Diameter 60mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 8.7mm Hole Diameter 14.3mm Diameter, Unthreaded