RND Vent Plug, M10, 10mm Hole Diameter, Polyamide, 15mm Diameter, Threaded
- RS Stock No.:
- 490-398
- Mfr. Part No.:
- RND 455-01103
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-398
- Mfr. Part No.:
- RND 455-01103
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M10 | |
| Hole Diameter | 10mm | |
| Material | Polyamide | |
| Plug Type | Vent Plug | |
| Diameter | 15mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M10 | ||
Hole Diameter 10mm | ||
Material Polyamide | ||
Plug Type Vent Plug | ||
Diameter 15mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is designed to enhance the performance of various outdoor applications. This sophisticated solution elegantly combines ease of installation with robust functionality, ensuring reliability under challenging environmental conditions. Its waterproof rating of IP66 and IP68 offers unparalleled protection, making it a perfect fit for outdoor lighting and sensor equipment. The element's durable ePTFE membrane characteristics provide both hydrophobic and oleophobic properties, ensuring longevity and efficiency. With a variety of materials selected for their strength and resistance to elements, this component truly stands out in terms of construction and performance assurance.
Constructed with materials that enhance structural integrity
Designed to withstand extreme temperature fluctuations
Incorporates an independent laser serial number for traceability
Compatible with a wide range of equipment and fixtures
Designed to withstand extreme temperature fluctuations
Incorporates an independent laser serial number for traceability
Compatible with a wide range of equipment and fixtures
Related links
- RND Pressure Compensating Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 40.5mm Hole Diameter 60mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 6mm Hole Diameter 12mm Diameter, Threaded