RND Pressure Compensating Plug, M10mm, 10mm Hole Diameter, Polyamide, 15mm Diameter, Threaded
- RS Stock No.:
- 490-401
- Mfr. Part No.:
- RND 455-01104
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-401
- Mfr. Part No.:
- RND 455-01104
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M10mm | |
| Hole Diameter | 10mm | |
| Material | Polyamide | |
| Plug Type | Pressure Compensating Plug | |
| Diameter | 15mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M10mm | ||
Hole Diameter 10mm | ||
Material Polyamide | ||
Plug Type Pressure Compensating Plug | ||
Diameter 15mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is expertly designed for seamless integration into a variety of applications, ensuring optimal performance. With robust waterproof protection rated at IP66 and IP68, it excels in challenging outdoor environments while maintaining reliability and safety. The construction utilises premium materials, offering exceptional durability, making it a perfect choice for outdoor lighting, sensor devices, and communication systems. Additionally, the anti-high and low temperature resilience further enhances its adaptability, allowing it to function effectively in a wide range of conditions.
Incorporates advanced antibacterial features to maintain hygiene
Designed to deliver safe and reliable performance in all applications
Traceability ensured with a unique laser serial number
Designed to deliver safe and reliable performance in all applications
Traceability ensured with a unique laser serial number
Related links
- RND Pressure Compensating Plug 32mm Hole Diameter 36mm Diameter, Threaded
- RND Pressure Compensating Plug 40mm Hole Diameter 48mm Diameter, Threaded
- RND Pressure Compensating Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Blanking Plug 12mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 40.5mm Hole Diameter 60mm Diameter, Threaded