RND, M8 Thread, Polyamide, Polyamide, 13 mm Diameter Threaded
- RS Stock No.:
- 490-395
- Mfr. Part No.:
- RND 455-01099
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-395
- Mfr. Part No.:
- RND 455-01099
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M8 | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Sub Type | Pressure Compensating | |
| Material | Polyamide, Polyamide | |
| Diameter | 13mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Series | RND 455 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M8 | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Sub Type Pressure Compensating | ||
Material Polyamide, Polyamide | ||
Diameter 13mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Series RND 455 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element offers exceptional performance for a wide range of applications, particularly in outdoor settings. Designed with ease of installation in mind, it ensures a seamless integration that enhances stability and reliability. The waterproof design, boasting an impressive IP66/IP68 rating, protects it from the elements, making it ideal for use with outdoor lighting and sensor equipment. Crafted from durable materials, the product promises longevity and safe operation across various environments, from high humidity to extreme temperatures.
Safe for outdoor use, ensuring peace of mind in various conditions
Unique membrane properties offer both oleophobic and hydrophobic features
Traceability feature with an independent laser serial number for quality assurance
