RND, M24 Thread, Polyamide, 38.8 mm Diameter Threaded

Stock information currently inaccessible
RS Stock No.:
490-404
Distrelec Article No.:
301-57-493
Mfr. Part No.:
RND 455-01109
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Gland Plug

Threaded

Yes

Thread Size

M24

Sub Type

Pressure Compensating

Material

Polyamide

Diameter

38.8mm

Colour

Grey

Hazardous Area Certification

No

IP Rating

IP68, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Series

RND 455

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND Pressure Compensating Element is engineered for seamless integration across various applications, ensuring dependable performance whether it's in outdoor lighting, sensor equipment, or communication devices. Designed with user convenience in mind, installation is quick and effortless, allowing for efficient use in the field. Its robust construction, featuring a body made of PA66 reinforced with glass fibre, elevates its durability, while its IP66 and IP68 ratings guarantee protection against dust and water ingress. The combination of oleophobic and hydrophobic membrane characteristics allows for effective moisture control, making this component ideal for use in fluctuating environmental conditions, including extreme temperatures. Trust this element to deliver superior reliability and safety, backed by an independent laser-engraved serial number for traceability.

Designed for versatility across multiple outdoor applications

Traceable with a unique laser serial number for reliable quality assurance

Achieves superior safety performance with high flammability resistance

Stable performance maintained across a wide temperature range

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy